
Circular MIL Spec Tools, Hardware & Accessories SEALING GASKET MS52000-9
Amphenol 10-040450-024 technical specifications.
| Color | Black |
| Material | Rubber |
| Military Standard | MIL-DTL-5015 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.