Amphenol 10-040562-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
No datasheet is available for this part.