
This connector features copper alloy contacts with silver plating, suitable for wall mounting. The connector has a straight orientation and a maximum operating temperature of 125°C. It can withstand temperatures as low as -55°C. The termination is via solder, and the plating is Alumilite. The connector has a length of 40.43mm and a depth of 41.27mm.
Amphenol 10-042022-02S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 41.27mm |
| Gender | Female |
| Length | 40.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Orientation | Straight |
| Plating | Alumilite |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-042022-02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.