Conn Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port
Amphenol 10-042022-05P technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-042022-05P to view detailed technical specifications.
No datasheet is available for this part.