This circular connector features a straight body orientation and a solder termination method. It has three contacts and is designed for wall mount applications. The operating temperature range is from -55°C to 125°C, and it can withstand a maximum voltage rating of 900VAC.
Amphenol 10-042022-06S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10-042022-06S to view detailed technical specifications.
No datasheet is available for this part.