This circular connector features a straight body orientation and a wall mount termination method. It has two terminals and a maximum operating temperature range of -55°C to 125°C. The connector is rated for 1250VAC and has a solder termination method.
Amphenol 10-042022-08P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10-042022-08P to view detailed technical specifications.
No datasheet is available for this part.