This wall mount circular connector features 35 PIN contacts and a straight body orientation. It has a termination method of solder and can operate between -55°C and 125°C. The connector is rated for 200VAC/500VAC and has a single port.
Amphenol 10-042032-07P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC/500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10-042032-07P to view detailed technical specifications.
No datasheet is available for this part.