The 10-042032-09S connector features 14 SKT contacts, a straight body orientation, and a wall mount termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 900VAC. This connector is suitable for use in a variety of applications requiring a high-voltage, wall-mountable circular connector.
Amphenol 10-042032-09S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10-042032-09S to view detailed technical specifications.
No datasheet is available for this part.