This 8-contact circular connector features a wall mount design with a maximum operating voltage of 900VAC. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is designed for use in applications requiring a high level of electrical insulation and reliability.
Amphenol 10-042032-15P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10-042032-15P to view detailed technical specifications.
No datasheet is available for this part.