This female box mount connector features copper alloy contacts with silver plating, a straight orientation, and a maximum operating temperature of 125°C. The connector has a length of 40.25mm and is designed for box mount applications. It is constructed with a termination of solder and is suitable for use in a wide range of environments.
Sign in to ask questions about the Amphenol 10-042224-05P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-042224-05P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 40.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-042224-05P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.