Sign in to ask questions about the Amphenol 10-042228-21S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-042228-21S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Female |
| Length | 40.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Alumilite |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-042228-21S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.