Conn Circular PIN Solder Cup ST Cable Mount 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol 10-069514-07P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.