Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-069518-01P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-069518-01P technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-069518-01P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.