
This connector features copper alloy contacts with silver plating, a female gender, and a straight orientation. It is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The connector is packaged in bulk and features a termination of solder. The contacts are plated with alumilite and are not radiation hardened.
Sign in to ask questions about the Amphenol 10-069518-04S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-069518-04S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Alumilite |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-069518-04S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.