This 10-contact circular connector features a straight body orientation and solder termination method. It is designed for wall mount applications and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 700VDC and 500VAC, with a maximum voltage rating of 250VDC and 200VAC. It has a pin contact gender and a single port.
Amphenol 10-072018-01P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10-072018-01P to view detailed technical specifications.
No datasheet is available for this part.