Conn Circular SKT 10 POS Solder Cup ST Wall Mount 10 Terminal 1 Port
Amphenol 10-072018-19S technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.