Conn Circular PIN 52 POS Solder Cup ST Wall Mount 52 Terminal 1 Port
Amphenol 10-072036-52P technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 52 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.