Conn Circular PIN 21 POS Solder Cup ST Wall Mount 21 Terminal 1 Port
Amphenol 10-072040-68I technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.