Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol 10-072618-20I technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.