Conn Circular PIN 10 POS Solder Cup RA Cable Mount 10 Terminal 1 Port
Amphenol 10-072818-01G technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.