
This 8-contact right-angle cable mount connector features copper alloy contacts with silver plating and an alumilite finish. It is designed for solder termination and is available in bulk packaging. The connector operates over a temperature range of -55°C to 125°C.
Amphenol 10-072820-07S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Alumilite |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
