Conn Circular PIN 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port
Amphenol 10-074718-70I technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-074718-70I to view detailed technical specifications.
No datasheet is available for this part.