Conn Circular PIN 13 POS Solder Cup ST Jam Nut 13 Terminal 1 Port
Amphenol 10-087322-70P technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.