Conn Circular PIN 30 POS Solder Cup ST Jam Nut 30 Terminal 1 Port
Amphenol 10-087332-08P technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.