This 2-contact circular connector features a straight body orientation and is designed for panel mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 900VAC. The connector is terminated by solder and has a pin contact gender. It is suitable for use in a variety of applications where high voltage and temperature ratings are required.
Amphenol 10-087422-01P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10-087422-01P to view detailed technical specifications.
No datasheet is available for this part.