Conn Circular PIN 16 POS Solder Cup ST Jam Nut 16 Terminal 1 Port
Amphenol 10-087424-07K technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.