Amphenol 10-101334-210 technical specifications.
| Diameter | 33.32mm |
| Length | 83.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1.312inch |
| Package Quantity | 1 |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | QWL |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-101334-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.