Connector Accessories Cable Sealing Adapter Shell Size 40 With Strain Relief
Amphenol 10-101334-403 technical specifications.
| Mount | Cable |
| Outside Diameter | 2.562inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | QWL |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-101334-403 to view detailed technical specifications.
No datasheet is available for this part.