This 10-pin circular connector features a straight body orientation and is designed for wall mount applications. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. The connector is terminated with solder and has a pin contact gender. It is suitable for use in a variety of applications where a high voltage rating is required.
Amphenol 10-107018-01P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10-107018-01P to view detailed technical specifications.
No datasheet is available for this part.