Conn Heavy-Duty Circular SKT 35 POS Solder ST Wall Mount 35 Terminal 1 Port
Amphenol 10-107036-15N technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.