
This 14-contact male cable mount connector features a copper alloy contact material with silver plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging or cable mounting and has a straight orientation. It is available in bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 38.1mm |
| Gender | Male |
| Length | 40.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Alumilite |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QWL |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |