The QWL Series connector features a silver contact plating and operates between -55°C and 125°C. It is available in bulk packaging and has a solder termination. The connector is not RoHS compliant and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-107122-21S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QWL |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-107122-21S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.