This 35-position female circular connector features silver plating and is designed for panel, flange, or box mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is not radiation hardened and is not RoHS compliant. It is available in a bulk packaging configuration with a single unit per package.
Sign in to ask questions about the Amphenol 10-107228-15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-107228-15S technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QWL |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-107228-15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.