CONN ADAPTER 4P-4P F-M PNL MNT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-107418-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Series | QWL |
| Shielding | Unshielded |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-107418-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.