This 4-position cable mount circular connector features SILVER mating contacts made of copper alloy, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets the military standard MIL-DTL-22992 and has a straight orientation. The connector is unshielded and has a solder termination, with a bulk packaging option available.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-22992 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | QWL |
| Shell Finish | Alumilite |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |