This 3-position circular connector features a silver contact finish and a copper alloy contact material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is compliant with the MIL-DTL-22992 military standard and is available in bulk packaging. The shell is made of aluminium with an alumilite finish and has a size of 14. It is unshielded and has a termination of solder.
Amphenol 10-107614-07P technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-22992 |
| Min Operating Temperature | -55°C |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | QWL |
| Shell Finish | Alumilite |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.