The QWL Series connector features a single position with silver plated contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging applications and is available in bulk packaging. It is part of the QWL Series from Amphenol.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-107616-3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QWL |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-107616-3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.