The QWL Series connector features a silver contact plating and is designed for free hanging, cable mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in a bulk packaging configuration with a package quantity of one. It has four positions and four contacts, with a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QWL |
| Termination | Solder |
| RoHS | Not CompliantNo |