The QWL Series 4-Position Male Cable Mount Connector from Amphenol features a silver contact plating and is rated for operation between -55°C and 125°C. It has a straight orientation and is available in bulk packaging. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 10-107618-4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-107618-4S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QWL |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-107618-4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.