Conn Heavy-Duty Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port
Amphenol 10-107622-20I technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.