Conn Heavy-Duty Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol 10-107624-6I technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.