This connector features a copper alloy contact material and silver plating, with a diameter of 58.8mm and a length of 46.65mm. It has a straight orientation and is terminated with solder. The operating temperature range is -55°C to 125°C. This connector is not RoHS compliant.
Amphenol 10-107632-1I technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 58.8mm |
| Gender | Male |
| Length | 46.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.