The 10-107632-73S connector features 46 positions, silver contact plating, and a free hanging mount. It operates within a temperature range of -55°C to 125°C. This connector is part of the QWL series and is packaged in bulk.
Sign in to ask questions about the Amphenol 10-107632-73S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-107632-73S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 46 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QWL |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-107632-73S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.