This 31-position cable mount circular connector features copper alloy contacts with silver plating. It has a diameter of 65.25mm and a length of 47.14mm. The connector is designed for free hanging or cable mounting and is not RoHS compliant. It is available in a bulk packaging configuration.
Sign in to ask questions about the Amphenol 10-107636-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-107636-9S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 65.25mm |
| Gender | Male |
| Length | 47.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 31 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QWL |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-107636-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.