Conn Heavy-Duty Circular SKT 3 POS Solder ST Jam Nut 3 Terminal 1 Port
Amphenol 10-107914-7L technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.