The 10-107916-1S connector features 7 female contacts with silver plating, suitable for operating temperatures between -55°C and 125°C. It is designed for panel, bulkhead, front side nut, or jam nut mounting. The connector is available in bulk packaging and is part of the QWL series.
Amphenol 10-107916-1S technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QWL |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.