Amphenol 10-117940-165 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 10-117940-165 to view detailed technical specifications.
No datasheet is available for this part.