This 7-position circular connector features a MIL-5015 type series, with an aluminium shell and cadmium finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is resistant to various environments and has a copper alloy contact material with a silver mating finish. It is available in bulk packaging and can be mounted in a free-hanging configuration.
Amphenol 10-169516-01P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-169516-01P to view detailed technical specifications.
No datasheet is available for this part.