This 13-contact circular connector features a PIN contact gender and a straight body orientation. It has a maximum voltage rating of 250VDC or 200VAC and is designed for wall mount applications. The connector is terminated using solder and has a single port. It is manufactured by Amphenol and is part of the 10-194020-11G series.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 13 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2002/95/EC |