This 9-contact circular connector features a straight body orientation and a wall mount design. It has a maximum voltage rating of 700VDC or 500VAC and is terminated through soldering. The connector has a single port and is designed for use with a receptacle contact.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 9 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |